392-049-559-103

Heilind Number:EDA392-049-559-103
Manufacturer:EDAC
Manufacturer Number:392-049-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-049-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-049-559-103

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black exterior, enhancing both functionality and aesthetics. With an amperage rating of 3A, it ensures reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting a single row configuration with 49 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .1 inch pitch deliver superior signal conductivity, while the .2 inch row spacing optimizes space efficiency. Its right-angle mount orientation facilitates easy installation in tight spaces. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Discover the perfect balance of performance and versatility with this essential component.