392-050-521-103

Heilind Number:EDA392-050-521-103
Manufacturer:EDAC
Manufacturer Number:392-050-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. With a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also offers reliable performance. Designed for optimal power transfer, it can handle up to 3 A of current. The Copper Alloy contact material ensures secure connections, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Featuring a single row with 50 positions, it's perfect for various applications. Whether you need it for data transmission or power supply, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB projects. Upgrade your connectivity game with this essential component.