392-050-542-204

Heilind Number:EDA392-050-542-204
Manufacturer:EDAC
Manufacturer Number:392-050-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-050-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-050-542-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a 2-row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable power transfer, while the .1-inch pitch and .2-inch row spacing enable precise installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Upgrade your system with this essential component for seamless data transmission.