392-052-521-212

Heilind Number:EDA392-052-521-212
Manufacturer:EDAC
Manufacturer Number:392-052-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-521-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 52 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. The straight mount orientation adds versatility, making installation a breeze. Elevate your PCB assembly with this essential connector.