392-052-544-207

Heilind Number:EDA392-052-544-207
Manufacturer:EDAC
Manufacturer Number:392-052-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-544-207

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 52 positions, it offers ample connectivity options for your circuit board. Crafted from high-quality Copper Alloy, the contacts guarantee efficient and stable signal transmission. The precise .1-inch pitch and .2-inch row spacing make it easy to install and use, while the straight mount orientation allows for versatile placement on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Trust in its 3A amperage rating and robust construction to keep your electronic devices running smoothly. Perfect for DIY projects, repairs, or industrial applications, it is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions with this premium Card Edge Connector.