392-052-558-101

Heilind Number:EDA392-052-558-101
Manufacturer:EDAC
Manufacturer Number:392-052-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures lasting performance in any application. Featuring a single row layout with 52 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal signal transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With a robust housing and an amperage rating of 3A, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Its right-angle mount orientation adds flexibility to installation, making it ideal for space-constrained designs. Upgrade your PCB setup with this essential component, a must-have in any connectivity project.