392-055-523-103

Heilind Number:EDA392-055-523-103
Manufacturer:EDAC
Manufacturer Number:392-055-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-055-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-055-523-103

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 55 positions, it offers ample versatility for your electronic projects. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our connector to deliver superior performance and durability in your electronic assemblies. Elevate your connectivity game with this essential component.