392-057-544-102

Heilind Number:EDA392-057-544-102
Manufacturer:EDAC
Manufacturer Number:392-057-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers optimal space-saving solutions for your projects. The 57 copper alloy contacts provide reliable power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees efficient performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic assembly needs.