392-057-544-108

Heilind Number:EDA392-057-544-108
Manufacturer:EDAC
Manufacturer Number:392-057-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-057-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-057-544-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board communication. With a sleek black finish and a single row layout, it effortlessly integrates into your setup. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees efficient conductivity. Featuring 57 positions with a pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density applications. Operating smoothly in a wide temperature range of -40 to 105 degrees Celsius, it's a dependable choice for various environments. Upgrade your connector game with this essential component, ideal for professionals in the tech and electronics industries.