392-058-520-203

Heilind Number:EDA392-058-520-203
Manufacturer:EDAC
Manufacturer Number:392-058-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With a current rating of 3 A, it offers reliable power transmission for various applications. Boasting two rows of copper alloy contacts, spaced at a .1-inch pitch and .2-inch row spacing, it ensures efficient signal transfer. The 58 positions available allow for versatile connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore its potential in our extensive range of PCB connectors.