392-058-559-212

Heilind Number:EDA392-058-559-212
Manufacturer:EDAC
Manufacturer Number:392-058-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-058-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-058-559-212

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 58 positions each, it allows for efficient signal transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the 3A amperage rating guarantees safe power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its right-angle mount orientation and compact .1-inch pitch offer versatility in installation, making it a must-have in any engineer's toolkit. Elevate your PCB design with this high-quality connector, meeting the demands of modern electronic systems.