392-066-544-212

Heilind Number:EDA392-066-544-212
Manufacturer:EDAC
Manufacturer Number:392-066-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-544-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of 66 positions in a compact .1-inch pitch, it allows for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a 3A amperage rating supports power-heavy applications. Perfect for board-to-board PCB connections, its straight mount orientation and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial and commercial projects. Elevate your connectivity game with this essential component.