392-066-559-212

Heilind Number:EDA392-066-559-212
Manufacturer:EDAC
Manufacturer Number:392-066-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-559-212

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it allows for efficient data transfer at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing, along with 66 positions, offer versatile connectivity options. Its right-angle mount orientation makes it perfect for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Explore the future of connectivity with this essential component.