392-068-521-212
Card Edge Connector
Enhance connectivity in your circuit board design with our Card Edge Connector. Designed for seamless integration, this black connector offers reliable performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and conductivity. Featuring two rows and a pitch of .1 inches, it allows for efficient board-to-board connections. With 68 positions and a straight mount orientation, it accommodates intricate layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB design with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 392-068-521-212 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA392-068-521-212 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |