392-070-555-203

Heilind Number:EDA392-070-555-203
Manufacturer:EDAC
Manufacturer Number:392-070-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-070-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-070-555-203

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient transmission. With a pitch of .1 inches and two rows of 70 positions, it offers ample connectivity options for your board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and black color make it easy to incorporate seamlessly into your system design. Trust in this connector for high-performance connectivity in your projects.