392-078-544-201

Heilind Number:EDA392-078-544-201
Manufacturer:EDAC
Manufacturer Number:392-078-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-078-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-078-544-201

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in various electronic applications. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows for efficient signal transmission, each of the 78 positions is crafted with high-quality Copper Alloy contacts. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliability even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.