392-084-523-201

Heilind Number:EDA392-084-523-201
Manufacturer:EDAC
Manufacturer Number:392-084-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-523-201

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector in a striking black hue boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it delivers a seamless connection with a pitch of .1 inches and row spacing of .2 inches. Its 84 positions cater to a wide range of connectivity needs, making it a versatile solution for various applications. Engineered for efficiency, this connector guarantees a stable and secure connection, even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your devices with this essential component, a must-have in the world of PCB connectors.