392-088-521-208

Heilind Number:EDA392-088-521-208
Manufacturer:EDAC
Manufacturer Number:392-088-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a sleek black hue, this connector not only offers aesthetic appeal but also ensures reliable performance. With a current rating of 3 A, it meets your power transmission needs with ease. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety in operation. Featuring two rows of 88 positions each, it provides ample connectivity options for your circuits. The copper alloy contact material and a pitch of .1 in deliver efficient signal transmission, while the .2 in row spacing allows for convenient installation. Whether you require straight or right-angle mounting, this connector accommodates your setup with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, it assures consistent performance even in challenging environments. Trust in its quality and make it an essential component in your PCB assembly process.