392-096-523-204

Heilind Number:EDA392-096-523-204
Manufacturer:EDAC
Manufacturer Number:392-096-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-096-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-096-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With two rows and 96 positions on a .1-inch pitch, it offers ample connectivity options for your electronic projects. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any application requiring seamless board-to-board connectivity. Elevate your design with this premium connector, a must-have for professionals and hobbyists alike.