392-098-520-208

Heilind Number:EDA392-098-520-208
Manufacturer:EDAC
Manufacturer Number:392-098-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-098-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-098-520-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for high performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB connections. Offering 98 positions across 2 rows, it's ideal for complex circuitry setups. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this essential component for seamless board-to-board connections in your electronic designs.