392-116-555-203

Heilind Number:EDA392-116-555-203
Manufacturer:EDAC
Manufacturer Number:392-116-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-116-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-116-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a double row configuration and 116 positions, it provides ample connectivity options. Crafted with precision, it features copper alloy contacts for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Suitable for a wide range of applications, this connector offers a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation, making it an essential component in your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.