395-005-541-102

Heilind Number:EDA395-005-541-102
Manufacturer:EDAC
Manufacturer Number:395-005-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-541-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your circuit boards. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring five positions and a single row layout with a .1-inch pitch, this connector facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector, a perfect choice for professional and DIY projects alike.