395-005-544-602

Heilind Number:EDA395-005-544-602
Manufacturer:EDAC
Manufacturer Number:395-005-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-005-544-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-005-544-602

Detailed Description

Enhance connectivity in your electronic projects with this high-performing Board To Board PCB Connector. Designed for efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a compact design, it seamlessly integrates into your circuit board setup. The copper alloy contact material and 3A amperage guarantee reliable conductivity, while the 5 positions and .1-inch pitch offer versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.