395-006-523-488

Heilind Number:EDA395-006-523-488
Manufacturer:EDAC
Manufacturer Number:395-006-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-523-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The straight mount orientation and 6 positions offer seamless integration, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solution today with this versatile and high-quality connector.