395-006-542-407

Heilind Number:EDA395-006-542-407
Manufacturer:EDAC
Manufacturer Number:395-006-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-542-407

Detailed Description

Experience seamless connectivity with our 6-position Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and straight mount orientation, it seamlessly integrates into your PCB setup. The operating temperature range of -40 to 105 °C makes it suitable for a wide range of environments, while its single-row configuration with a row spacing of .2 inches offers efficient space utilization. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice for secure and efficient board-to-board connections.