395-007-541-102

Heilind Number:EDA395-007-541-102
Manufacturer:EDAC
Manufacturer Number:395-007-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-102

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, ensuring efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while maintaining safety standards. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Crafted with copper alloy contacts, this connector offers optimal conductivity for seamless performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity with this essential component.