395-009-524-188

Heilind Number:EDA395-009-524-188
Manufacturer:EDAC
Manufacturer Number:395-009-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-009-524-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-009-524-188

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a single row with 9 positions and a narrow .1-inch pitch, ideal for compact installations. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. With copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and precise .2-inch row spacing make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solution today with this high-quality Card Edge Connector.