395-010-520-101

Heilind Number:EDA395-010-520-101
Manufacturer:EDAC
Manufacturer Number:395-010-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-520-101

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal conductivity and longevity. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections. Its straight mount orientation and 10 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity with this essential component, perfect for your PCB assembly needs.