395-010-521-578

Heilind Number:EDA395-010-521-578
Manufacturer:EDAC
Manufacturer Number:395-010-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-521-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3A. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and ten positions, it provides ample room for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with this essential connector.