395-010-525-403

Heilind Number:EDA395-010-525-403
Manufacturer:EDAC
Manufacturer Number:395-010-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-525-403

Detailed Description

Introducing our high-performance 395-010-525-403 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. The 10-position, single-row design, featuring Copper Alloy contacts, guarantees efficient power transfer with an amperage rating of 3A. Its precise .1-inch pitch and .2-inch row spacing offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industries. Trust in the 395-010-525-403 for your critical PCB connectivity needs.