395-010-542-103

Heilind Number:EDA395-010-542-103
Manufacturer:EDAC
Manufacturer Number:395-010-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-103

Detailed Description

Efficiently connect and power up your devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features ten positions in a single row, offering ample connectivity options for your circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for precise and secure connections. Its straight mount orientation and black color make it easy to incorporate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in this connector for efficient power delivery and seamless connectivity in your PCB designs.