395-010-542-258

Heilind Number:EDA395-010-542-258
Manufacturer:EDAC
Manufacturer Number:395-010-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-542-258

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With a sleek black design and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable connectivity in any environment. Featuring two rows, each with 10 copper alloy contacts, it allows for seamless data transfer at a pitch of .1 inches. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.