395-010-544-888

Heilind Number:EDA395-010-544-888
Manufacturer:EDAC
Manufacturer Number:395-010-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-544-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-544-888

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and ten positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial applications. Its straight mount orientation makes installation a breeze, providing a secure and stable connection every time. Upgrade your connectivity solutions with this essential component.