395-010-556-578

Heilind Number:EDA395-010-556-578
Manufacturer:EDAC
Manufacturer Number:395-010-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-010-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-010-556-578

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows, ten positions, and a pitch of .1 inches, it offers efficient and accurate connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential connector.