395-011-540-403

Heilind Number:EDA395-011-540-403
Manufacturer:EDAC
Manufacturer Number:395-011-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-540-403

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 11 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Contacts are made of Copper Alloy, ensuring reliable conductivity. With a straight mount orientation, it seamlessly integrates into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.