395-011-544-478

Heilind Number:EDA395-011-544-478
Manufacturer:EDAC
Manufacturer Number:395-011-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-011-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-011-544-478

Detailed Description

Enhance your PCB connectivity with our Black Board-To-Board Card Edge Connector. Designed for efficient power delivery, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 11 positions and a compact .1" pitch, it offers seamless integration into your layout. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential component.