395-012-521-408

Heilind Number:EDA395-012-521-408
Manufacturer:EDAC
Manufacturer Number:395-012-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-408

Detailed Description

Upgrade your connectivity with our Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring 12 positions and a pitch of .1 inches, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its quality and enhance your connectivity solutions today.