395-012-524-107

Heilind Number:EDA395-012-524-107
Manufacturer:EDAC
Manufacturer Number:395-012-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-107

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 12 positions in a single row, ensuring optimal performance for your electronic devices. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and reliability in every connection. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient conductivity for your circuits. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. With a straight mount orientation, installation is a breeze. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics project.