395-012-542-258

Heilind Number:EDA395-012-542-258
Manufacturer:EDAC
Manufacturer Number:395-012-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-542-258

Detailed Description

Elevate your PCB connectivity with this high-performing board-to-board card edge connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless interconnection with twelve positions. Its straight mount orientation, along with row spacing of .2 inch, allows for efficient integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your PCB setup with this essential component for seamless data transmission.