395-012-559-478

Heilind Number:EDA395-012-559-478
Manufacturer:EDAC
Manufacturer Number:395-012-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-559-478

Detailed Description

Enhance your circuit board connections with this high-quality black Card Edge Connector. Designed for seamless integration, it features a single row of 12 copper alloy contact positions with a pitch of .1 inches and row spacing of .2 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Its right-angle mount orientation offers flexibility in installation, making it ideal for various applications in electronics and communication systems. Trust in its reliable 3A amperage to deliver consistent performance, guaranteeing efficient power transmission. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.