395-014-521-807

.100" (2.54mm) Pitch | Card Edge Connector

Efficiently connect your electronic components with our Board To Board PCB Connector. Designed for seamless integration, this connector features a compact black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With 14 positions spread across 2 rows, this connector accommodates multiple connections in a space-saving manner. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this high-quality connector for reliable performance and seamless connectivity in your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-521-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: