395-014-525-204

Heilind Number:EDA395-014-525-204
Manufacturer:EDAC
Manufacturer Number:395-014-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-204

Detailed Description

Introducing our 395-014-525-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 14 positions for secure and efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and reliability of this essential component for your PCB assembly needs.