395-014-525-458

Heilind Number:EDA395-014-525-458
Manufacturer:EDAC
Manufacturer Number:395-014-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-525-458

Detailed Description

Introducing our high-performance 395-014-525-458 Card Edge Connector, meticulously designed for seamless PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring 14 positions in a single row, it offers ample connectivity options for your PCB projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse industrial environments. Trust in the 395-014-525-458 for seamless board-to-board connectivity in your applications.