395-014-559-103

Heilind Number:EDA395-014-559-103
Manufacturer:EDAC
Manufacturer Number:395-014-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-014-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-014-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a 0.1-inch pitch and a right-angle mount orientation, ensuring efficient and space-saving connections on your PCB. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and an amperage rating of 3A, it delivers reliable power transmission. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your electronic assemblies with this essential component, offering quality and performance in one sleek package.