395-015-541-608

Heilind Number:EDA395-015-541-608
Manufacturer:EDAC
Manufacturer Number:395-015-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-541-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features 15 positions in a single row, ensuring seamless communication between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure alignment. Crafted with copper alloy contacts, it ensures efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this reliable and high-quality connector.