395-015-558-108

Heilind Number:EDA395-015-558-108
Manufacturer:EDAC
Manufacturer Number:395-015-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-015-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-015-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, its right angle mount orientation offers optimal space utilization on your PCB. Featuring 15 positions on a single row with a pitch of .1 inches, it ensures efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in various operating conditions. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Whether in commercial or industrial applications, trust in this connector for secure and stable connections.