395-016-520-278

Heilind Number:EDA395-016-520-278
Manufacturer:EDAC
Manufacturer Number:395-016-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-520-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-520-278

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 in and row spacing of .2 in. With 16 positions across 2 rows, it provides ample connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The copper alloy contact material guarantees reliable conduction, with an amperage of 3A. Its straight mount orientation suits various applications, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.