395-016-521-202

Heilind Number:EDA395-016-521-202
Manufacturer:EDAC
Manufacturer Number:395-016-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black design, it boasts a reliable amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 16 positions, it offers ample space for secure connections. The Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this straight mount connector is a must-have for any electronics project. Trust in its performance for seamless board-to-board connections.