395-016-523-604

Heilind Number:EDA395-016-523-604
Manufacturer:EDAC
Manufacturer Number:395-016-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-523-604

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for efficiency and durability, it features a 16-position layout in a single row, perfect for streamlined installations. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a low-profile straight mount orientation and a pitch of .1 inch, it offers seamless integration on your board. The broad operating temperature range of -40 to 105 °C makes it ideal for diverse applications. Elevate your connectivity game with this essential component.