395-016-525-408

Heilind Number:EDA395-016-525-408
Manufacturer:EDAC
Manufacturer Number:395-016-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-525-408

Detailed Description

Introducing our black 16-position Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Engineered for optimal performance, this connector features a rugged UL 94V-0 thermoplastic polyester housing that ensures durability and reliability even in harsh operating conditions. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise connectivity. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its high-quality construction and performance to keep your systems running smoothly.